-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5902
|
Newark | Circular Conn, Plug, 29Pos, Cable, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:29Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-29PR-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$6.8900 | Buy Now |
DISTI #
889-AHDM06-24-29PR-059-ND
|
DigiKey | CONN PLG HSG MALE 29POS INLINE Min Qty: 1 Lead time: 20 Weeks Container: Box |
205 In Stock |
|
$32.4108 / $41.3500 | Buy Now |
DISTI #
72242654
|
RS | Plug Kit, Shell Size 24, 29 Positions, Pin, Reduced Diameter Seal, Cable Clamp | Amphenol Sine Systems AHDM06-24-29PR-059 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3600 / $47.6600 | RFQ |
DISTI #
AMEAHDM06-24-29PR-059
|
Heilind Electronics | PLUG KIT, SHELL SIZE 24, 29 PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug Kit, shell size 24, 29 positions, pin, reduced diameter seal, wide thread, cable clamp backshell RoHS: Compliant | 0 |
|
$29.0000 / $79.4200 | Buy Now |
DISTI #
AMEAHDM06-24-29PR-059
|
Interstate Connecting Components | PLUG KIT, SHELL SIZE 24, 29 PO | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy