-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM06-24-19PN by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AM1011
|
Newark | Plug, 24 Sz 19 Pin, N, Wide Thd Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-19PN RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$26.9200 / $30.0300 | Buy Now |
DISTI #
82AC5072
|
Newark | Circular Connector, Plug, 19Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector She... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 | Buy Now |
DISTI #
3937-AHDM06-24-19PN-889-ND
|
DigiKey | CONN PLUG HSNG MALE 19POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$264.7091 / $326.7500 | Buy Now |
DISTI #
889-3061-ND
|
DigiKey | CONN PLUG HSNG MALE 19POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$15.8557 / $24.5800 | Buy Now |
DISTI #
71520387
|
RS | Connector, Plug, Size24, 19positionsPin, standardseal, widethread | Amphenol Sine Systems AHDM06-24-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 48 |
|
$17.1700 / $21.6000 | Buy Now |
DISTI #
AMEAHDM06-24-19PN
|
Heilind Electronics | PLUG,SZ24,19 POS PIN, CIRC CONN,STD SEAL | Americas - 30 in Stock |
|
$14.2644 / $19.0902 | Buy Now |
|
Onlinecomponents.com | Plug, Size 24, 19 positions Pin, standard seal, wide thread RoHS: Compliant |
25 Partner Stock |
|
$15.5800 / $44.6500 | Buy Now |
DISTI #
AMEAHDM06-24-19PN
|
Interstate Connecting Components | PLUG,SZ24,19 POS PIN, CIRC CONN,STD SEAL | 10 |
|
$14.2644 / $19.0902 | Buy Now |
|
Powell Electronics | Plug, Size 24, 19 positions Pin, standar Min Qty: 200 | 99 |
|
$1,640.3200 / $2,024.1900 | Buy Now |
|
Master Electronics | Plug, Size 24, 19 positions Pin, standard seal, wide thread RoHS: Compliant |
25 Partner Stock |
|
$15.5800 / $44.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy