There are no models available for this part yet.
Overview of AHDM06-24-18SN-059 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9025AA-73H18SN24.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SIT9005AI-11-18SN37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9005AI-21-18SN37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for AHDM06-24-18SN-059 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ5892
|
Avnet Americas | Plug Kit, shell size 24, 18 positions, socket, standard seal, wide thread, cable clamp backshell - Bulk (Alt: 15AJ5892) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$36.0200 / $44.4200 | Buy Now | |
DISTI #
AHDM06-24-18SN-059
|
Avnet Americas | Plug Kit, shell size 24, 18 positions, socket, standard seal, wide thread, cable clamp backshell - Boxed Product (Development Kits) (Alt: AHDM06-24-18SN-059) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Box | 0 |
|
$30.8025 / $43.9945 | Buy Now | |
DISTI #
654-AHDM06-2418SN059
|
Mouser Electronics | Standard Circular Connector Plug Kit, shell size 24, 18 positions, socket, standard seal, wide thread, cable clamp backshell RoHS: Compliant | 44 |
|
$27.7100 | Buy Now |