-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18814PRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4867
|
Newark | Circular Conn, Plug, 14Pos, Crimp, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-14PR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$15.4700 | Buy Now |
DISTI #
889-AHDM06-24-14PR-ND
|
DigiKey | 14 POSITION RECEPTACLE, PIN, SHE Min Qty: 1 Lead time: 16 Weeks Container: Box |
50 In Stock |
|
$10.9938 / $21.3600 | Buy Now |
DISTI #
74788282
|
RS | 14 Position Receptacle, Pin, Shell Size 24, Reduced Diameter Seal (Blue) | Amphenol Sine Systems AHDM06-24-14PR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$16.0400 | Buy Now |
DISTI #
AMEAHDM06-24-14PR
|
Heilind Electronics | 14 POSITION RECEPTACLE, PIN, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 14 Position Receptacle - Pin - Shell Size 24 - Reduced Diameter Seal (Blue) RoHS: Compliant | 0 |
|
$17.8000 / $25.2900 | Buy Now |
DISTI #
AMEAHDM06-24-14PR
|
Interstate Connecting Components | 14 POSITION RECEPTACLE, PIN, S | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy