Part Details for AHDM06-24-09SN by Amphenol Sine Systems
Overview of AHDM06-24-09SN by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEML09SN | Amphenol Communications Solutions | DSUB DM SIG STB 9 SOCKET | |
FCE17E09SN280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 47000pF | |
FCE17E09SN4D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 50pF |
Price & Stock for AHDM06-24-09SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6127
|
Newark | Circular Connector, Plug, 24-09, Crimp, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-09SN RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6100 / $20.2900 | Buy Now |
DISTI #
889-AHDM06-24-09SN-ND
|
DigiKey | 9 POSITION PLUG, SOCKET, SHELL S Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$9.8000 / $19.9900 | Buy Now |