|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Circular Connector, Plug, 20Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:20Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-18-20PR
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
23
|
-
1
$10.8000
-
5
$10.8000
-
10
$10.8000
-
25
$10.8000
-
50
$10.8000
-
100
$10.8000
|
$10.8000
|
Buy Now
|
|
|
DigiKey
|
CONN PLUG HSNG MALE 20POS INLINE
Min Qty:
1
Lead time:
18 Weeks
Container:
Bulk
|
99 In Stock
|
-
1
$18.5500
-
10
$14.3110
-
25
$13.4248
|
$13.4248 / $18.5500
|
Buy Now
|
|
|
RS
|
Connector, Plug, Size18, 20positions, Pin, reduceddiameterseal, widethread | Amphenol Sine Systems AHDM06-18-20PR
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
100
|
-
1
$16.1100
-
5
$14.8200
-
10
$13.8500
|
$13.8500 / $16.1100
|
Buy Now
|
|
DISTI #
AMEAHDM06-18-20PR
|
Heilind Electronics
|
PLUG,SZ18,20 POS,PIN, CIRC CONN,REDCD DIAM SEAL
|
Americas - 75 in Stock
|
-
1
$16.3369
-
25
$15.8893
-
50
$15.6746
-
100
$15.2621
-
1,000
$12.2026
|
$12.2026 / $16.3369
|
Buy Now
|
|
|
Onlinecomponents.com
|
Plug, Size 18, 20 positions, Pin, reduced diameter seal, wide thread
RoHS:
Compliant
|
50 Partner Stock
|
-
1
$17.4500
-
10
$13.5800
-
25
$13.4200
-
50
$13.2200
-
100
$12.9500
-
150
$12.8300
-
200
$12.7000
|
$12.7000 / $17.4500
|
Buy Now
|
|
DISTI #
AMEAHDM06-18-20PR
|
Interstate Connecting Components
|
PLUG,SZ18,20 POS,PIN, CIRC CONN,REDCD DIAM SEAL
|
25
|
-
1
$16.3369
-
25
$15.8893
-
50
$15.6746
-
100
$15.2621
-
1,000
$12.2026
|
$12.2026 / $16.3369
|
Buy Now
|
|
|
PEI Genesis
|
AHDM 20C PIN PLUG SZ 18
Min Qty:
1
|
25
|
|
$10.2000 / $10.2100
|
Buy Now
|
|
|
Master Electronics
|
Plug, Size 18, 20 positions, Pin, reduced diameter seal, wide thread
RoHS:
Compliant
|
50 Partner Stock
|
-
1
$17.4500
-
10
$13.5800
-
25
$13.4200
-
50
$13.2200
-
100
$12.9500
-
150
$12.8300
-
200
$12.7000
|
$12.7000 / $17.4500
|
Buy Now
|