Part Details for AHDM06-18-14PN by Amphenol Corporation
Overview of AHDM06-18-14PN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AHDM06-18-14PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDM06-18-14PN
|
Avnet Americas | Plug, Size 18, 14 positions, Pin, standard seal, wide thread - Boxed Product (Development Kits) (Alt: AHDM06-18-14PN) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Box | 75 Factory Stock |
|
$15.0520 / $21.4984 | Buy Now |
DISTI #
654-AHDM06-18-14PN
|
Mouser Electronics | Standard Circular Connector SZ 18 PLUG 14 POS PIN STND ARGMNT RoHS: Compliant | 37 |
|
$14.3200 / $17.8900 | Buy Now |
DISTI #
AHDM06-18-14PN
|
TTI | Standard Circular Connector SZ 18 PLUG 14 POS PIN STND ARGMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 244 In Stock |
|
$13.4000 / $17.4500 | Buy Now |
DISTI #
AHDM061814PN-AMP
|
TME | AHDM06-18-14PN | 30 |
|
Buy Now |
Part Details for AHDM06-18-14PN
AHDM06-18-14PN CAD Models
AHDM06-18-14PN Part Data Attributes
|
AHDM06-18-14PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AHDM06-18-14PN
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2020-01-16 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement |