Part Details for AHDM04-24-29PR by Amphenol Sine Systems
Overview of AHDM04-24-29PR by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDM04-24-29PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5040
|
Newark | Circular Connector, Rcpt, 29Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:29Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:-Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-29PR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $11.2400 | Buy Now |
DISTI #
08AK9616
|
Newark | Circular Connector Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-29PR RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4200 / $33.6400 | Buy Now |
DISTI #
889-3029-ND
|
DigiKey | CONN RCPT HSNG MALE 29POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
88 In Stock |
|
$10.9691 / $16.6400 | Buy Now |
DISTI #
71520355
|
RS | Receptacle, Size 24, 29 Positions, Pin, Reduced Diameter Seal, Wide Thread | Amphenol Sine Systems AHDM04-24-29PR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 200 |
|
$10.2700 / $13.3400 | Buy Now |
|
Future Electronics | Receptacle, Size 24, 29 positions, Pin, reduced diameter seal, wide thread RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 5Bag |
|
$8.5000 / $8.9300 | Buy Now |
DISTI #
AMEAHDM04-24-29PR
|
Heilind Electronics | RCPT,SZ24,29 POS,PIN, CIRC CONN,REDCD DIAM SEAL | Americas - 0 in Stock |
|
$8.5137 / $11.3932 | Buy Now |
|
Onlinecomponents.com | Receptacle, Size 24, 29 positions, Pin, reduced diameter seal, wide thread RoHS: Compliant |
190 In Stock |
|
$9.2600 / $11.1300 | Buy Now |
DISTI #
AMEAHDM04-24-29PR
|
Interstate Connecting Components | RCPT,SZ24,29 POS,PIN, CIRC CONN,REDCD DIAM SEAL | 0 |
|
$8.5137 / $11.3932 | Buy Now |
|
Master Electronics | Receptacle, Size 24, 29 positions, Pin, reduced diameter seal, wide thread RoHS: Compliant |
190 In Stock |
|
$9.2600 / $11.1300 | Buy Now |