Part Details for AHDM04-24-23SR by Amphenol Corporation
Overview of AHDM04-24-23SR by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-123SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-023SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-223SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for AHDM04-24-23SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5037
|
Avnet Americas | Receptacle, Size 24, 23 positions, Socket, reduced diameter seal, wide thread - Bulk (Alt: 82AC5037) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$10.6500 / $12.7000 | Buy Now |
DISTI #
AHDM04-24-23SR
|
Avnet Americas | Receptacle, Size 24, 23 positions, Socket, reduced diameter seal, wide thread - Boxed Product (Development Kits) (Alt: AHDM04-24-23SR) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Box | 150 Factory Stock |
|
$10.7276 / $15.3219 | Buy Now |
DISTI #
654-AHDM04-24-23SR
|
Mouser Electronics | Standard Circular Connector SZ 24 RCPT 23 POS SOCKET RED ARGMNT RoHS: Compliant | 51 |
|
$10.4800 / $16.0300 | Buy Now |
DISTI #
AHDM04-24-23SR
|
TTI | Standard Circular Connector SZ 24 RCPT 23 POS SOCKET RED ARGMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.8700 / $10.3200 | Buy Now |