Part Details for AHDM04-24-23PT-059 by Amphenol Sine Systems
Overview of AHDM04-24-23PT-059 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28023PTT | Texas Instruments | Piccolo™ 32-bit MCU with 50 MHz, 64 KB Flash 48-LQFP -40 to 105 | |
TMS320F28023PTS | Texas Instruments | Piccolo™ 32-bit MCU with 50 MHz, 64 KB Flash 48-LQFP -40 to 125 | |
TMS320F28023PTQ | Texas Instruments | Piccolo™ 32-bit MCU with 50 MHz, 64 KB Flash 48-LQFP -40 to 125 |
Price & Stock for AHDM04-24-23PT-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6236
|
Newark | Circular Conn, Rcpt, 23Pos, Crimp, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-23PT-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$23.5000 | Buy Now |
DISTI #
889-AHDM04-24-23PT-059-ND
|
DigiKey | 23 POSITION RECEPTACLE, PIN, SHE Min Qty: 1 Lead time: 16 Weeks Container: Box |
100 In Stock |
|
$17.8000 / $34.2300 | Buy Now |
DISTI #
74268744
|
RS | 23 Position Receptacle, Pin, Shell Size 24, Metal, Grey, cable clamp backshell | Amphenol Sine Systems AHDM04-24-23PT-059 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$24.3600 | Buy Now |
DISTI #
AMEAHDM04-24-23PT-059
|
Heilind Electronics | 23 POSITION RECEPTACLE, PIN, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0400 / $38.4000 | Buy Now |
DISTI #
AMEAHDM04-24-23PT-059
|
Interstate Connecting Components | 23 POSITION RECEPTACLE, PIN, S | 0 |
|
Buy Now |