There are no models available for this part yet.
Overview of AHDM04-24-21SR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-121SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-021SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-221SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for AHDM04-24-21SR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC5033
|
Avnet Americas | Receptacle, Size 24, 21 positions, Socket, reduced diameter seal, wide thread - Bulk (Alt: 82AC5033) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 48 Partner Stock |
|
$11.7300 / $13.6400 | Buy Now | |
DISTI #
AHDM04-24-21SR
|
Avnet Americas | Receptacle, Size 24, 21 positions, Socket, reduced diameter seal, wide thread - Boxed Product (Development Kits) (Alt: AHDM04-24-21SR) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Box | 0 |
|
$11.1601 / $15.9396 | Buy Now | |
DISTI #
654-AHDM04-24-21SR
|
Mouser Electronics | Standard Circular Connector SZ 24 RCPT 21 POS SOCKET RED ARGMNT RoHS: Compliant | 158 |
|
$11.0800 / $14.1700 | Buy Now | |
DISTI #
AHDM04-24-21SR
|
TTI | Standard Circular Connector SZ 24 RCPT 21 POS SOCKET RED ARGMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 124 In Stock |
|
$10.6000 / $13.2500 | Buy Now | |
DISTI #
AHDM042421SR-AMP
|
TME | AHDM04-24-21SR Min Qty: 2 | 45 |
|
$18.1329 / $25.4717 | Buy Now | |
DISTI #
C1S116730299637
|
Chip1Stop | Connector Circular RoHS: Compliant | 45 |
|
$19.7000 / $26.5000 | Buy Now |
CAD Models for AHDM04-24-21SR by Amphenol Corporation
Part Data Attributes for AHDM04-24-21SR by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|