There are no models available for this part yet.
Overview of AHDM04-24-21PN by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AHDM04-24-21PN by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC5030
|
Newark | Circular Connector, Rcpt, 21Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:21Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:-Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-21PN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5900 / $11.7100 | Buy Now | |
DISTI #
889-3019-ND
|
DigiKey | CONN RCPT HSNG MALE 21POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
48 In Stock |
|
$10.5752 / $12.6100 | Buy Now | |
DISTI #
71520345
|
RS | Receptacle, Size 24, 21 Positions, Pin, Standard Seal, Wide Thread | Amphenol Sine Systems AHDM04-24-21PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 174 |
|
$11.1100 / $14.4300 | Buy Now | |
Future Electronics | 21 Position Male pin Crimp Circular Connector Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Bag | 600Bag |
|
$8.7300 | Buy Now | ||
DISTI #
AMEAHDM04-24-21PN
|
Heilind Electronics | RCPT,SZ24,21 POS,PIN, CIRC CONN,STD SEAL | Americas - 127 in Stock |
|
$9.3974 / $12.4538 | Buy Now | |
Onlinecomponents.com | Receptacle, Size 24, 21 positions, Pin, standard seal, wide thread RoHS: Compliant |
500 In Stock |
|
$8.2600 / $12.0400 | Buy Now | ||
DISTI #
82426203
|
Verical | Conn Circular PIN 21 POS Crimp ST Panel Mount 21 Terminal 1 Port Box Min Qty: 5 Package Multiple: 5 Date Code: 2406 | Americas - 500 |
|
$9.9811 / $14.5939 | Buy Now | |
DISTI #
34539555
|
Verical | Conn Circular PIN 21 POS Crimp ST Panel Mount 21 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$13.1237 / $13.9321 | Buy Now | |
DISTI #
AMEAHDM04-24-21PN
|
Interstate Connecting Components | RCPT,SZ24,21 POS,PIN, CIRC CONN,STD SEAL | 42 |
|
$9.3974 / $12.4538 | Buy Now | |
DISTI #
AHDM04-24-21PN
|
PEI Genesis | AHDM 21C PIN RECP SZ 24 Min Qty: 1 | 25 |
|
$6.6400 / $6.6500 | Buy Now |
CAD Models for AHDM04-24-21PN by Amphenol Sine Systems
Part Data Attributes for AHDM04-24-21PN by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|