Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Circular Conn, Rcpt, 18Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-18SN-059
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
50
|
-
1
$6.9100
-
5
$6.9100
-
10
$6.9100
-
25
$6.9100
-
50
$6.9100
-
100
$6.9100
-
250
$6.9100
|
$6.9100
|
Buy Now
|
|
DISTI #
889-AHDM04-24-18SN-059-ND
|
DigiKey
|
CONN RCP HSG F 18P INLINE PNL MT
Min Qty:
1
Lead time:
20 Weeks
Container:
Box
|
50 In Stock
|
|
$17.2750 / $18.1500
|
Buy Now
|
|
|
RS
|
Receptacle Kit, Shell Size 24, 18 Positions, Socket, Cable Clamp Backshell | Amphenol Sine Systems AHDM04-24-18SN-059
RoHS:
Compliant
Min Qty:
200
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
-
200
$27.4500
-
1,000
$25.2500
|
$25.2500 / $27.4500
|
RFQ
|
|
DISTI #
AMEAHDM04-24-18SN-059
|
Heilind Electronics
|
RECEPTACLE KIT, SHELL SIZE 24,
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
Onlinecomponents.com
|
Receptacle Kit, shell size 24, 18 positions, socket, standard seal, wide thread, cable clamp backshell
RoHS:
Compliant
|
0
|
-
50
$62.2200
-
100
$32.9400
-
150
$23.1800
-
200
$22.7200
|
$22.7200 / $62.2200
|
Buy Now
|
|
DISTI #
AMEAHDM04-24-18SN-059
|
Interstate Connecting Components
|
RECEPTACLE KIT, SHELL SIZE 24,
|
0
|
|
|
Buy Now
|
Want to compare parts?
-
Amphenol Sine Systems
VS
-