Part Details for AHDM04-24-16PN by Amphenol Sine Systems
Overview of AHDM04-24-16PN by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDM04-24-16PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ1007
|
Newark | Circular Conn, Rcpt, 16Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-16PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$11.1900 / $15.8900 | Buy Now |
DISTI #
889-AHDM04-24-16PN-ND
|
DigiKey | RECEPTACLE KIT, SHELL SIZE 24, 1 Min Qty: 1 Lead time: 18 Weeks Container: Box |
138 In Stock |
|
$8.5125 / $13.0900 | Buy Now |
DISTI #
73213435
|
RS | Receptacle Kit, shell size 24, 16 positions, pin, standard seal, wide thread | Amphenol Sine Systems AHDM04-24-16PN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6600 | RFQ |
DISTI #
AMEAHDM04-24-16PN
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.7283 / $10.3589 | Buy Now | |
|
Onlinecomponents.com | Receptacle Kit, shell size 24, 16 positions, pin, standard seal, wide thread RoHS: Compliant | 0 |
|
$8.4500 / $17.7100 | Buy Now |
DISTI #
AMEAHDM04-24-16PN
|
Interstate Connecting Components | 0 |
|
$7.7283 / $10.3589 | Buy Now | |
DISTI #
39256
|
Waytek, Inc. | AHDM Series Receptacle Kit Shell Size 24, 16 Positions Pin,Standard Seal Min Qty: 1 Package Multiple: 50 | 285 |
|
$10.9000 / $15.9400 | Buy Now |