Part Details for AHDM04-24-07PN-CL22 by Amphenol Sine Systems
Overview of AHDM04-24-07PN-CL22 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDM04-24-07PN-CL22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4138
|
Newark | Circular Connector, Rcpt, 7Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-07PN-CL22 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$3.9000 | Buy Now |
DISTI #
889-AHDM04-24-07PN-CL22-ND
|
DigiKey | CONN RCPT HSG MALE 7POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Box |
180 In Stock |
|
$10.8624 / $12.9600 | Buy Now |
DISTI #
73213434
|
RS | 7 Position, Receptacle, Pin, Size 24, Normal Seal, Wide Thread | Amphenol Sine Systems AHDM04-24-07PN-CL22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
$11.0700 / $14.3800 | Buy Now |
DISTI #
AMEAHDM04-24-07PN-CL22
|
Heilind Electronics | 7 POSITION, RECEPTACLE, PIN, S CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7 Position, Receptacle, Pin, Size 24, Normal Seal, Wide Thread RoHS: Compliant |
100 In Stock |
|
$8.2600 / $15.3000 | Buy Now |
DISTI #
AMEAHDM04-24-07PN-CL22
|
Interstate Connecting Components | 7 POSITION, RECEPTACLE, PIN, S CONNECTORS | 0 |
|
Buy Now | |
|
Master Electronics | 7 Position, Receptacle, Pin, Size 24, Normal Seal, Wide Thread RoHS: Compliant |
100 In Stock |
|
$8.2600 / $15.3000 | Buy Now |