-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5016
|
Newark | Circular Connector, Rcpt, 21Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:21Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:-Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-18-21PN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 / $10.9600 | Buy Now |
DISTI #
889-3005-ND
|
DigiKey | CONN RCPT HSNG MALE 21POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
108 In Stock |
|
$9.3250 / $19.1200 | Buy Now |
DISTI #
V99:2348_22832049
|
Arrow Electronics | Conn Circular PIN 21 POS Crimp ST Panel Mount 21 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2204 | Americas - 15 |
|
$6.5680 / $7.0920 | Buy Now |
DISTI #
71520331
|
RS | Connector, Receptacle, Size18, 21positions, Pin, standardseal, widethread | Amphenol Sine Systems AHDM04-18-21PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4400 / $11.8000 | RFQ |
|
Future Electronics | Receptacle, Size 18, 21 positions, Pin, standard seal, wide thread RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 6Bag |
|
$9.7800 / $10.2700 | Buy Now |
DISTI #
AMEAHDM04-18-21PN
|
Heilind Electronics | RCPT,SZ18,21 POS,PIN, CIRC CONN,STD SEAL | Americas - 0 in Stock |
|
$8.5559 / $11.4542 | Buy Now |
|
Onlinecomponents.com | Receptacle, Size 18, 21 positions, Pin, standard seal, wide thread RoHS: Compliant |
196 In Stock |
|
$9.6200 / $10.7300 | Buy Now |
DISTI #
69898249
|
Verical | Conn Circular PIN 21 POS Crimp ST Panel Mount 21 Terminal 1 Port Box Min Qty: 5 Package Multiple: 5 Date Code: 1922 | Americas - 170 |
|
$12.7530 / $13.9490 | Buy Now |
DISTI #
65692163
|
Verical | Conn Circular PIN 21 POS Crimp ST Panel Mount 21 Terminal 1 Port Box Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$26.9600 / $32.0400 | Buy Now |
DISTI #
AHDM04-18-21PN
|
IBS Electronics | Conn Circular PIN 21 POS Crimp ST Panel Mount 21 Terminal 1 Port Automotive Box Min Qty: 29 Package Multiple: 1 | 25 |
|
$30.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy