There are no models available for this part yet.
Overview of AHDM04-18-08PR by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AHDM04-18-08PR by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC5005
|
Newark | Circular Connector, Rcpt, 8Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-18-08PR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.0800 / $10.3000 | Buy Now | |
DISTI #
889-2994-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
30 In Stock |
|
$9.6718 / $16.0000 | Buy Now | |
DISTI #
V99:2348_22832038
|
Arrow Electronics | Conn Circular PIN 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1901 | Americas - 5 |
|
$4.0930 | Buy Now | |
DISTI #
71520320
|
RS | Connector, Receptacle, Size18, 8positions, Pin, reduceddiameterseal, widethread | Amphenol Sine Systems AHDM04-18-08PR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 33 |
|
$9.8800 / $12.8400 | Buy Now | |
DISTI #
AMEAHDM04-18-08PR
|
Heilind Electronics | RCPT,SZ18,8 POS,PIN, CIRC CONN,REDCD DIAM SEAL | Americas - 9 in Stock |
|
$8.1771 / $10.9522 | Buy Now | |
Onlinecomponents.com | Receptacle, Size 18, 8 positions, Pin, reduced diameter seal, wide thread RoHS: Compliant |
20 Partner Stock |
|
$9.7500 / $12.9200 | Buy Now | ||
DISTI #
34876810
|
Verical | Conn Circular PIN 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$15.7571 / $16.7265 | Buy Now | |
DISTI #
61915543
|
Verical | Conn Circular PIN 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Box Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$17.6100 | Buy Now | |
DISTI #
AMEAHDM04-18-08PR
|
Interstate Connecting Components | RCPT,SZ18,8 POS,PIN, CIRC CONN,REDCD DIAM SEAL | 3 |
|
$8.1771 / $10.9522 | Buy Now | |
DISTI #
AHDM04-18-08PR
|
PEI Genesis | AHDM 8C PIN RECP SZ 18 Min Qty: 1 | 25 |
|
$7.9700 / $7.9800 | Buy Now |
CAD Models for AHDM04-18-08PR by Amphenol Sine Systems
Part Data Attributes for AHDM04-18-08PR by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|