Part Details for AHDC169-TMOBDBK by Amphenol Sine Systems
Overview of AHDC169-TMOBDBK by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDC169-TMOBDBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6600
|
Newark | Cap, 9Pos, Rcpt, Black, Accessory Type:Cap, For Use With:Amphenol Ahd Series 9 Positions Receptacle Automotive Connectors, Product Range:Ahd Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AHDC169-TMOBDBK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$2.5800 | Buy Now |
DISTI #
AHDC169-TMOBDBK-ND
|
DigiKey | CONN COVER BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
113 In Stock |
|
$2.9861 / $5.5300 | Buy Now |
DISTI #
71101163
|
RS | Ahd Series 9 Pin Receptacle Cap W/ Metal Tether Obd Black | Amphenol Sine Systems AHDC169-TMOBDBK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 / $4.0900 | RFQ |
|
Future Electronics | AHDC Series 9 Position Black OBD Label Receptacle Cap with Wire Tether RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 129Box |
|
$2.7000 / $3.1000 | Buy Now |
DISTI #
AMEAHDC169-TMOBDBK
|
Heilind Electronics | HD SERIES 9 PIN RECEPTACL | Americas - 161 in Stock |
|
$2.4373 / $3.5302 | Buy Now |
|
Onlinecomponents.com | AHD Series 9 Pin Receptacle Cap w/ Metal Tether OBD BLACK RoHS: Compliant |
349 In Stock |
|
$2.1700 / $4.1100 | Buy Now |
DISTI #
62320361
|
Verical | 9-Position Receptacle Cap with Lanyard Black OBD Label Min Qty: 15 Package Multiple: 5 Date Code: 2206 | Americas - 345 |
|
$3.6888 / $5.4437 | Buy Now |
DISTI #
AMEAHDC169-TMOBDBK
|
Interstate Connecting Components | HD SERIES 9 PIN RECEPTACL | 53 |
|
$2.4373 / $3.5302 | Buy Now |
|
Powell Electronics | AHD Series 9 Pin Receptacle Cap w/ Metal Min Qty: 100 | 396 |
|
$32.0000 / $250.0000 | Buy Now |
|
Master Electronics | AHD Series 9 Pin Receptacle Cap w/ Metal Tether OBD BLACK RoHS: Compliant |
349 In Stock |
|
$2.1700 / $4.1100 | Buy Now |