Part Details for AHDC169-TM by Amphenol Sine Systems
Overview of AHDC169-TM by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDC169-TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6598
|
Newark | Cap W/Tether, Rcpt, 9Pos, Thermoplastic, Accessory Type:Cap With Tether, For Use With:Amphenol Ahd Series 9Pos Receptacle Connectors, Connector Body Material:Thermoplastic Body, Product Range:Ahd Series Rohs Compliant: Yes |Amphenol Sine/tuchel AHDC169-TM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.5800 | Buy Now |
DISTI #
AHDC169-TM-ND
|
DigiKey | CONN COVER GRAY 9POS LANYARD Min Qty: 1 Lead time: 18 Weeks Container: Box |
81 In Stock |
|
$2.9861 / $5.5300 | Buy Now |
DISTI #
71635024
|
RS | Ahd Series 9 Pin Receptacle Cap W/ Metal Tether | Amphenol Sine Systems AHDC169-TM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $5.3800 | RFQ |
DISTI #
AMEAHDC169-TM
|
Heilind Electronics | AHD SERIES 9 PIN RECEPTACLE CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AHD Series 9 Pin Receptacle Cap w/ Metal Tether RoHS: Compliant |
478 In Stock |
|
$2.8900 / $5.4800 | Buy Now |
DISTI #
66402231
|
Verical | 9-Position Receptacle Cap with Lanyard Grey Min Qty: 10 Package Multiple: 5 Date Code: 2252 | Americas - 475 |
|
$4.7066 / $7.1261 | Buy Now |
DISTI #
AMEAHDC169-TM
|
Interstate Connecting Components | AHD SERIES 9 PIN RECEPTACLE CA | 0 |
|
Buy Now | |
|
Powell Electronics | AHD Series 9 Pin Receptacle Cap w/ Metal Min Qty: 100 | 132 |
|
$32.0000 / $250.0000 | Buy Now |
|
Master Electronics | AHD Series 9 Pin Receptacle Cap w/ Metal Tether RoHS: Compliant |
478 In Stock |
|
$2.8900 / $5.4800 | Buy Now |