Part Details for AHDC-16-9-BLK by Amphenol Sine Systems
Overview of AHDC-16-9-BLK by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDC-16-9-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6593
|
Newark | Cap, 9Pos, Rcpt, Thermoplastic, Black, Accessory Type:Cap, For Use With:Amphenol Ahd Series 9 Positions Receptacle Automotive Connectors, Product Range:Ahd Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AHDC-16-9-BLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$2.3000 | Buy Now |
DISTI #
889-1433-ND
|
DigiKey | CONN COVER BLACK Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7125 / $3.9200 | Buy Now |
DISTI #
71101154
|
RS | 9-Position Receptacle Cap | Amphenol Sine Systems AHDC-16-9-BLK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 / $5.1800 | RFQ |
|
Future Electronics | AHDC Series 9 Position 13 A Black Color Receptacle Cap Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 500Box |
|
$2.1200 / $2.4400 | Buy Now |
DISTI #
AMEAHDC-16-9-BLK
|
Heilind Electronics | HD SERIES 9 PIN RECEPTACL | Americas - 62 in Stock |
|
$2.4081 / $3.4980 | Buy Now |
|
Onlinecomponents.com | 9-Position Receptacle Cap RoHS: Compliant |
500 In Stock |
|
$2.4800 / $3.3000 | Buy Now |
DISTI #
AMEAHDC-16-9-BLK
|
Interstate Connecting Components | HD SERIES 9 PIN RECEPTACL | 20 |
|
$2.4081 / $3.4980 | Buy Now |
|
Powell Electronics | 9-Position Receptacle Cap Min Qty: 100 | 528 |
|
$32.0000 / $240.0000 | Buy Now |
|
Master Electronics | 9-Position Receptacle Cap RoHS: Compliant |
500 In Stock |
|
$2.4800 / $3.3000 | Buy Now |