-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7962
|
Newark | Circular Conn, Plug, 9Pos, Crimp, Product Range:Duramate Isobus Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDBM06-24-91SR16-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$36.0900 | Buy Now |
DISTI #
889-AHDBM06-24-91SR16-059-ND
|
DigiKey | SIZE 24, 9 POSITION ISOBUS PLUG Min Qty: 1 Lead time: 20 Weeks Container: Box |
6 In Stock |
|
$29.7000 / $38.3600 | Buy Now |
DISTI #
3937-AHDBM06-24-91SR16-059-889-ND
|
DigiKey | SIZE 24, 9 POSITION ISOBUS PLUG Min Qty: 1 Lead time: 20 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMEAHDBM06-24-91SR16-059
|
Heilind Electronics | SZ 24 9POS PLG,SKT,ISOBUS,KIT REDCD DIA SEAL,WIDE THD ADPTR | Americas - 37 in Stock |
|
$34.8545 / $50.5927 | Buy Now |
|
Onlinecomponents.com | Size 24, 9 Position ISOBUS Plug Kit, Socket, Reduced Seal, Wide Thread Adapter (WTA), Cable Clamp Backshell, Break-Away. Note: Use (Size 8) PN# AT62-203-08141-16 contacts for 6AWG/16mm² applications RoHS: Compliant | 0 |
|
$39.2700 / $110.4100 | Buy Now |
DISTI #
AMEAHDBM06-24-91SR16-059
|
Interstate Connecting Components | SZ 24 9POS PLG,SKT,ISOBUS,KIT REDCD DIA SEAL,WIDE THD ADPTR | 12 |
|
$34.8545 / $50.5927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy