Part Details for AHD16-9-1939S8R by Amphenol Sine Systems
Overview of AHD16-9-1939S8R by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHD16-9-1939S8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6675
|
Newark | Circular Connector, Plug, 9Pos, Cable, Product Range:Ahd Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHD16-9-1939S8R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$10.5900 / $13.6100 | Buy Now |
DISTI #
889-2245-ND
|
DigiKey | CONN PLUG HSG FMALE 9POS INLINE Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
41 In Stock |
|
$7.5000 / $11.5450 | Buy Now |
DISTI #
71101153
|
RS | AHD Series, 9 Position, Plug, Reduced Seal, Locking Ring, Type 2 | Amphenol Sine Systems AHD16-9-1939S8R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5500 | RFQ |
|
Future Electronics | 9-Position Plug with Reduced Rear Seal Female Connector with Threaded Rear J1939 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 29Box |
|
$7.3900 / $7.7600 | Buy Now |
DISTI #
AMEAHD16-9-1939S8R
|
Heilind Electronics | HD SERIES LOCKING RING 9 UG (TYPE 2) REDUCED SEA | Americas - 45 in Stock |
|
$6.8166 / $9.1269 | Buy Now |
|
Onlinecomponents.com | 9-Position Plug with Reduced Rear Seal, Female Connector with Threaded Rear, J1939 RoHS: Compliant |
80 In Stock |
|
$7.8600 / $12.5100 | Buy Now |
DISTI #
AMEAHD16-9-1939S8R
|
Interstate Connecting Components | HD SERIES LOCKING RING 9 UG (TYPE 2) REDUCED SEA | 13 |
|
$6.8166 / $9.1269 | Buy Now |
|
Master Electronics | 9-Position Plug with Reduced Rear Seal, Female Connector with Threaded Rear, J1939 RoHS: Compliant |
80 In Stock |
|
$7.8600 / $12.5100 | Buy Now |