Part Details for AHD10-9-1939P-B022 by Amphenol Corporation
Overview of AHD10-9-1939P-B022 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for AHD10-9-1939P-B022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHD10-9-1939P-B022
|
Avnet Americas | Circular Connector, J1939, AHD Series, Panel Mount Receptacle, 9 Contacts - Boxed Product (Development Kits) (Alt: AHD10-9-1939P-B022) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$6.8358 / $9.7635 | Buy Now |
DISTI #
54AC9234
|
Avnet Americas | Circular Connector, J1939, AHD Series, Panel Mount Receptacle, 9 Contacts - Bulk (Alt: 54AC9234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 39 Partner Stock |
|
$8.2100 / $9.5200 | Buy Now |
DISTI #
654-AHD10-91939PB022
|
Mouser Electronics | Automotive Connectors 9 Position Recpt Jam Mount, Type 1 RoHS: Compliant | 334 |
|
$6.1600 / $8.2500 | Buy Now |
DISTI #
AHD10-9-1939P-B022
|
TTI | Automotive Connectors 9 Position Recpt Jam Mount, Type 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 1200 In Stock |
|
$5.4500 / $6.7500 | Buy Now |
DISTI #
AHD10-9-1939P-B022
|
Avnet Americas | Circular Connector, J1939, AHD Series, Panel Mount Receptacle, 9 Contacts - Boxed Product (Development Kits) (Alt: AHD10-9-1939P-B022) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$6.8358 / $9.7635 | Buy Now |
DISTI #
54AC9234
|
Avnet Americas | Circular Connector, J1939, AHD Series, Panel Mount Receptacle, 9 Contacts - Bulk (Alt: 54AC9234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 39 Partner Stock |
|
$8.2100 / $9.5200 | Buy Now |
DISTI #
AHD10-9-1939P-B022
|
Avnet Abacus | Circular Connector, J1939, AHD Series, Panel Mount Receptacle, 9 Contacts (Alt: AHD10-9-1939P-B022) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AHD10-9-1939P-B022
|
Avnet Asia | Circular Connector, J1939, AHD Series, Panel Mount Receptacle, 9 Contacts (Alt: AHD10-9-1939P-B022) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | 9 Position, Receptacle, Reduced Seal, Jam Mount, Type 1 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 700 |
|
$7.2700 / $7.7900 | Buy Now |
Part Details for AHD10-9-1939P-B022
AHD10-9-1939P-B022 CAD Models
AHD10-9-1939P-B022 Part Data Attributes:
|
AHD10-9-1939P-B022
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AHD10-9-1939P-B022
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |