Part Details for AHCFA-25-1P by Eaton Bussmann
Overview of AHCFA-25-1P by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHCFA-25-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-AHCFA-25-1P-ND
|
DigiKey | FUSE PCB 6X32MM AUTO 25A Min Qty: 1 Lead time: 13 Weeks Container: Tray |
894 In Stock |
|
$6.1875 / $12.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1400 / $16.8300 | Buy Now |
DISTI #
000000000006420197
|
Sager | Cartridge Fuses Auto 6x32mm PCB Fuse, 25A Min Qty: 900 | 0 |
|
$7.8600 | Buy Now |