Part Details for AHC5A-30-PCBR by Eaton Corporation
Overview of AHC5A-30-PCBR by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHC5A-30-PCBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHC5A-30-PCBR
|
Avnet Americas | Fuse Cartridge 30A 500VAC Fast 2-Pin PCB Through Hole Tray - Bulk (Alt: AHC5A-30-PCBR) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2700 / $6.7450 | Buy Now |
DISTI #
504-AHC5A-30-PCBR
|
Mouser Electronics | Cartridge Fuses Auto 6x32mm PCB Fuse, 30A RoHS: Compliant | 90 |
|
$5.7900 / $13.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$6.1700 | Buy Now |
DISTI #
AHC5A-30-PCBR
|
Avnet Abacus | Fuse Cartridge 30A 500VAC Fast 2-Pin PCB Through Hole Tray (Alt: AHC5A-30-PCBR) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AHC5A-30-PCBR
AHC5A-30-PCBR CAD Models
AHC5A-30-PCBR Part Data Attributes
|
AHC5A-30-PCBR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AHC5A-30-PCBR
Eaton Corporation
Electric Fuse, Fast Blow, 30A, 500VAC, 20000A (IR), Through Hole, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Trip Time or Delay | 10 s |