Part Details for AHC-10-R by Eaton Bussmann
Overview of AHC-10-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHC-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1897
|
Newark | Cartridge Fuse, Fast Act, 10A/600V, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:600V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Ahc Series Rohs Compliant: Yes |Eaton Bussmann AHC-10-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$7.4900 / $8.2300 | Buy Now |
DISTI #
283-AHC-10-R-ND
|
DigiKey | FUSE CERAMIC 10A 600VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Box |
10 In Stock |
|
$3.4375 / $6.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4400 / $4.6800 | Buy Now |
DISTI #
AHC-10-R
|
TME | Fuse: fuse, quick blow, 10A, 600VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 5 | 0 |
|
$5.6200 | RFQ |
DISTI #
000000000006369276
|
Sager | Cartridge Fuses 600V 3AB Cartridge Fuse 10A Min Qty: 5 | 0 |
|
$3.7200 / $4.3700 | Buy Now |