Part Details for AHA80AJB-1R by YAGEO Corporation
Overview of AHA80AJB-1R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA80AJB-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.00DABK-ND
|
DigiKey | RES CHAS MNT 1 OHM 5% 80W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
27 In Stock |
|
$6.0414 / $11.6000 | Buy Now |
DISTI #
AHA80AJB-1R
|
Avnet Americas | Power Wirewound Type Aluminum Housed Resistor 1Ohm 80W 5% Bulk - Bulk (Alt: AHA80AJB-1R) Min Qty: 48 Package Multiple: 12 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-AHA80AJB-1R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 80W 5% tol. 1 Ohm RoHS: Compliant | 0 |
|
$6.0400 / $11.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 18 Weeks | 0 |
|
$4.8100 | Buy Now |
Part Details for AHA80AJB-1R
AHA80AJB-1R CAD Models
AHA80AJB-1R Part Data Attributes
|
AHA80AJB-1R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHA80AJB-1R
YAGEO Corporation
Fixed Resistor, Wire Wound, 80W, 1ohm, 2000V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 24 Weeks | |
Construction | Aluminum Housing | |
Lead Length | 18 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 66 mm | |
Package Style | Chassis Mount | |
Package Width | 47 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 80 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 2000 V |