AHA80AFB-15R
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 80W, 15ohm, 2000V, 1% +/-Tol

Overview of AHA80AFB-15R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AHA80AFB-15R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AHA80AFB-15R-ND
DigiKey RES CHAS MNT 15 OHM 1% 80W Min Qty: 48 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 48 $6.3175
$6.3175 Buy Now
DISTI # 603-AHA80AFB-15R
Mouser Electronics Wirewound Resistors - Chassis Mount 80W 1% tol. 15 Ohm RoHS: Compliant 0
  • 1 $13.4600
  • 10 $11.9400
  • 25 $6.3200
  • 108 $6.3100
  • 1,008 $5.9400
$5.9400 / $13.4600 Order Now

CAD Models for AHA80AFB-15R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AHA80AFB-15R by YAGEO Corporation

AHA80AFB-15R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
Chassis Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Aluminum Housing
Lead Length
18 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
25 mm
Package Length
66 mm
Package Style
Chassis Mount
Package Width
47 mm
Packing Method
Bulk
Rated Power Dissipation (P)
80 W
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Shape
BINDING POST
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. AHA80AFB-15R
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 80W, 15ohm, 2000V, 1% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AHA80AFB-15R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AHA80AFB-15R by YAGEO Corporation

  • Please alert me when AHA80AFB-15R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AHA80AFB-15R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AHA80AFB-15R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AHA80AFB-15R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AHA80AFB-15R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AHA80AFB-15R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: