Part Details for AHA500FB-5R11 by YAGEO Corporation
Overview of AHA500FB-5R11 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
525R-11LF | Renesas Electronics Corporation | User Configurable Clock | |
525R-11LFT | Renesas Electronics Corporation | User Configurable Clock |
Price & Stock for AHA500FB-5R11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA500FB-5R11-ND
|
DigiKey | RESISTOR CHASSIS MOUNT 5.11 OHM Min Qty: 1080 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7799 | Buy Now |
Part Details for AHA500FB-5R11
AHA500FB-5R11 CAD Models
AHA500FB-5R11 Part Data Attributes
|
AHA500FB-5R11
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHA500FB-5R11
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 5.11ohm, 1000V, 1% +/-Tol, 5965,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Aluminum Housing | |
Lead Length | 5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 15 mm | |
Package Style | Chassis Mount | |
Package Width | 16.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5965 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1000 V |