Part Details for AHA476M16D16T-F by Cornell Dubilier Electronics Inc
Overview of AHA476M16D16T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA476M16D16T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K1177
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):16V, Esr:5.6Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AHA476M16D16T-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.1840 / $0.2450 | Buy Now |
DISTI #
338-4429-1-ND
|
DigiKey | CAP ALUM 47UF 20% 16V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1998 In Stock |
|
$0.1970 / $0.7300 | Buy Now |
DISTI #
598-AHA476M16D16T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 16V AEC-Q200 RoHS: Compliant | 7009 |
|
$0.1820 / $0.6700 | Buy Now |
DISTI #
V72:2272_14683537
|
Arrow Electronics | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 5.6 Ohm 70mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1000 |
|
$0.1511 / $0.5762 | Buy Now |
|
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitors - 47uF ±20% - 16V - +105°C - 5.4mm x 6.3mm Dia - Tape&Reel - RoHS RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
66455426
|
Verical | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 5.6 Ohm 70mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2307 | Americas - 1000 |
|
$0.1511 / $0.3634 | Buy Now |
DISTI #
AHA476M16D16T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 47uF 16V AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for AHA476M16D16T-F
AHA476M16D16T-F CAD Models
AHA476M16D16T-F Part Data Attributes
|
AHA476M16D16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AHA476M16D16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3126, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5600 mΩ | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0075 mA | |
Length | 7.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 70 mA | |
Size Code | 3126 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |