Part Details for AHA4011B-040/PJC by Comtech AHA Corp
Results Overview of AHA4011B-040/PJC by Comtech AHA Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHA4011B-040/PJC Information
AHA4011B-040/PJC by Comtech AHA Corp is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AHA4011B-040/PJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ERROR DETECTION AND CORRECTION CIRCUIT, CMOS, PQCC44 | 6 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for AHA4011B-040/PJC
AHA4011B-040/PJC CAD Models
AHA4011B-040/PJC Part Data Attributes
|
AHA4011B-040/PJC
Comtech AHA Corp
Buy Now
Datasheet
|
Compare Parts:
AHA4011B-040/PJC
Comtech AHA Corp
Error Detection And Correction Circuit, CMOS, PQCC44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMTECH AHA CORP | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |