Part Details for AHA336M50F24T-F by Cornell Dubilier Electronics Inc
Overview of AHA336M50F24T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA336M50F24T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K1137
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):50V, Esr:6Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:8Mm Rohs Compliant: Yes |Cornell Dubilier AHA336M50F24T-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.6000 | Buy Now |
DISTI #
AHA336M50F24T-F-ND
|
DigiKey | CAP ALUM 33UF 20% 50V SMD Min Qty: 500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5718 | Buy Now |
DISTI #
598-AHA336M50F24T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33uF 50V AEC-Q200 RoHS: Compliant | 0 |
|
Order Now |
Part Details for AHA336M50F24T-F
AHA336M50F24T-F CAD Models
AHA336M50F24T-F Part Data Attributes:
|
AHA336M50F24T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AHA336M50F24T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3933, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3933 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6000 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0165 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 91 mA | |
Size Code | 3933 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |