Part Details for AHA10AFB-100R by YAGEO Corporation
Overview of AHA10AFB-100R by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA10AFB-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1005-ND
|
DigiKey | RES CHAS MNT 100 OHM 1% 10W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
688 In Stock |
|
$1.5905 / $3.6000 | Buy Now |
DISTI #
AHA10AFB-100R
|
Avnet Americas | Power Wirewound Type Aluminum Housed Resistor 100Ohm 10W 1% Bulk - Bulk (Alt: AHA10AFB-100R) Min Qty: 720 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4273 / $1.6043 | Buy Now |
DISTI #
603-AHA10AFB-100R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10W 1% tol. 100 Ohm RoHS: Compliant | 0 |
|
$1.6300 / $3.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 360 | 0 |
|
$1.2800 | Buy Now |
DISTI #
AHA10AFB-100R
|
TTI | Wirewound Resistors - Chassis Mount 10W 1% tol. 100 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.5900 / $2.0600 | Buy Now |
DISTI #
AHA10AFB-100R
|
Avnet Americas | Power Wirewound Type Aluminum Housed Resistor 100Ohm 10W 1% Bulk - Bulk (Alt: AHA10AFB-100R) Min Qty: 720 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4273 / $1.6043 | Buy Now |
|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 10W 100 Ohms ±1% POWER CHASSIS | 0 |
|
$2.9853 / $3.2838 | RFQ |
Part Details for AHA10AFB-100R
AHA10AFB-100R CAD Models
AHA10AFB-100R Part Data Attributes:
|
AHA10AFB-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHA10AFB-100R
YAGEO Corporation
Fixed Resistor, Wire Wound, 10W, 100ohm, 1000V, 1% +/-Tol, 7579
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Aluminum Housing | |
Lead Length | 6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 19 mm | |
Package Style | Chassis Mount | |
Package Width | 20 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 7579 | |
Technology | WIRE WOUND | |
Tolerance | 1% | |
Working Voltage | 1000 V |