Part Details for AHA0608470M035R by Kyocera AVX Components
Overview of AHA0608470M035R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA0608470M035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AHA0608470M035RCT-ND
|
DigiKey | CAP ALUM 47UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7915 In Stock |
|
$0.2387 / $0.8000 | Buy Now |
DISTI #
AHA0608470M035R
|
Avnet Americas | Capacitor Aluminum Polymer 47uF 35Vdc 20% Radial Can Cylindrical Can 60mohm 1300mA 5000 hr 105°C T/R (Alt: AHA0608470M035R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 6000 Factory Stock |
|
$0.4978 | Buy Now |
DISTI #
581-AHA0608470M035R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 47pF 0608 20% RoHS: Compliant | 6729 |
|
$0.3930 / $1.0500 | Buy Now |
DISTI #
73976554
|
RS | Hybrid Aluminum V-Chip,47uF,35V | AVX AHA0608470M035R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Future Electronics | AHA Series 35 v 47 uf 105c 6.3x8mm Low ESR 5k hrs SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
AHA0608470M035R
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 47pF 0608 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3430 / $0.3710 | Buy Now |
DISTI #
AHA0608470M035R
|
TME | Capacitor: hybrid, 47uF, 35VDC, ESR: 60mΩ, AHA, SMD, -55÷105°C, 5000h Min Qty: 1000 | 0 |
|
$0.4360 | RFQ |
DISTI #
AHA0608470M035R
|
Avnet Abacus | (Alt: AHA0608470M035R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AHA0608470M035R
AHA0608470M035R CAD Models
AHA0608470M035R Part Data Attributes
|
AHA0608470M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AHA0608470M035R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Height | 8 mm | |
Leakage Current | 0.016 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 130 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |