Part Details for AH965H by TE Connectivity
Overview of AH965H by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH965H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8103
|
Newark | Ah965H=Relay |Hartman Te Connectivity AH965H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24,250.9900 | Buy Now |
DISTI #
AH965H-ND
|
DigiKey | AH965H=RELAY Min Qty: 1 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23,318.2600 | Buy Now |
DISTI #
1616084-1
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC/SPDT 300/5A 28VDC 8.78Ohm - Bulk (Alt: 1616084-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Contactor 30VDC SPDT 300A Chassis Mount | 0 |
|
$7,030.4300 / $22,497.3800 | Buy Now |
DISTI #
1616084-1
|
TTI | General Purpose Relays AH965H=RELAY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23,488.8200 | Buy Now |
DISTI #
TE Connectivity AH965H
|
PEI Genesis | Power/Signal Relay SPDT Mome | 0 |
|
Buy Now | |
|
Master Electronics | Contactor 30VDC SPDT 300A Chassis Mount | 0 |
|
$7,030.4300 / $22,497.3800 | Buy Now |