Part Details for AH9248Z3-G1 by Diodes Incorporated
Overview of AH9248Z3-G1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH9248Z3-G1
AH9248Z3-G1 CAD Models
AH9248Z3-G1 Part Data Attributes
|
AH9248Z3-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH9248Z3-G1
Diodes Incorporated
Hall Effect Sensor, -.5mT Min, 5.5mT Max, 1mA, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, TO-92S,3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TO-92S,3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Body Breadth | 1.52 mm | |
Body Height | 4.6 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 1 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5.5 mT | |
Magnetic Field Range-Min | -0.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 1 mA | |
Output Polarity | INVERTING | |
Output Range | 1mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for AH9248Z3-G1
This table gives cross-reference parts and alternative options found for AH9248Z3-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH9248Z3-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH9248Z3-G1 | Hall Effect Sensor, -.5mT Min, 5.5mT Max, 1mA, Rectangular, Through Hole Mount, GREEN, TO-92S,3 PIN | Diodes-BCD | AH9248Z3-G1 vs AH9248Z3-G1 |