Part Details for AH8500-FDC-7 by Diodes Incorporated
Results Overview of AH8500-FDC-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AH8500-FDC-7 Information
AH8500-FDC-7 by Diodes Incorporated is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AH8500-FDC-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2542
|
Newark | Hall Effect Sensor, -40 To 85Deg C, Sensor Type:Linear, Sensor Case/Package:U-Dfn2020, No. Of Pin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2391 |
|
$0.5680 / $0.9460 | Buy Now |
DISTI #
AH8500-FDC-7-ND
|
DigiKey | SENSOR LINEAR ANALOG 6UDFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4945 | Buy Now |
DISTI #
AH8500-FDC-7
|
Avnet Americas | Hall Effect Sensor 10mA 1.8V/2.5V/3.3V 6-Pin U-DFN2020 T/R - Tape and Reel (Alt: AH8500-FDC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.3720 / $0.3977 | Buy Now |
DISTI #
621-AH8500-FDC-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Linear Hall-Effect Electro Curr Sensing RoHS: Compliant | 0 |
|
$0.4660 / $1.0800 | Order Now |
|
Future Electronics | HALL LINEAR U-DFN2020-6 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3800 / $0.3900 | Buy Now |
|
Future Electronics | HALL LINEAR U-DFN2020-6 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3800 / $0.3900 | Buy Now |
DISTI #
AH8500-FDC-7
|
Avnet Silica | Hall Effect Sensor 10mA 18V25V33V 6Pin UDFN2020 TR (Alt: AH8500-FDC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 313 |
|
$0.1000 / $5.0000 | Buy Now |
Part Details for AH8500-FDC-7
AH8500-FDC-7 CAD Models
AH8500-FDC-7 Part Data Attributes
|
AH8500-FDC-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH8500-FDC-7
Diodes Incorporated
Hall Effect Sensor, Square, Surface Mount, 2 X 2 MM, GREEN, UDFN-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 2 X 2 MM, GREEN, UDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | IT HAS SENSITIVITY OF 3.55 MILLI VOLT PER GAUSS, IT HAS A RESISTANCE OF 10000 OHM | |
Body Breadth | 2 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 2 mm | |
Linearity (%) | 99.9 % | |
Magnetic Field Range-Max | 50.5 mT | |
Magnetic Field Range-Min | -37 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 2.4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Sensitivity (mV/G) | 3.55 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER |