There are no models available for this part yet.
Overview of AH3574-P-B by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AH3574-P-B by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK5449
|
Newark | Hall Effect Sw, Omnipolar Sw, Sip, 40G Rohs Compliant: Yes |Diodes Inc. AH3574-P-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
AH3574-P-BDI-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR 3SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1912 In Stock |
|
$0.1891 / $0.4600 | Buy Now | |
DISTI #
621-AH3574-P-B
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Omnipolar Switch RoHS: Compliant | 2919 |
|
$0.1440 / $0.4500 | Buy Now | |
Future Electronics | Hall Effect Omnipolar switch IC, 3.0V ~ 28V, -40°C to +125°C, SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.1850 / $0.2050 | Buy Now | ||
CHIPMALL.COM LIMITED | MAGNETIC SWITCH OMNIPOLAR 3SIP | 835 |
|
$0.3393 / $0.3574 | Buy Now | ||
LCSC | SIP-3 Hall Switches ROHS | 103 |
|
$0.2834 / $0.2996 | Buy Now |
CAD Models for AH3574-P-B by Diodes Incorporated
Part Data Attributes for AH3574-P-B by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Diodes Incorporated
|
JESD-609 Code
|
e3
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Terminal Finish
|
MATTE TIN
|