Part Details for AH3390Q-P-B by Diodes Incorporated
Overview of AH3390Q-P-B by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for AH3390Q-P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-AH3390Q-P-B
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch RoHS: Compliant | 601 |
|
$0.4720 / $0.9400 | Buy Now |
DISTI #
73928802
|
RS | Switch, high voltage, ultra low sensitivity, Auto. hall effect, unipolar, SIP3 | Diodes Inc AH3390Q-P-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.7000 / $1.0000 | Buy Now |
|
Future Electronics | Hall Unipolar Switch SIP-3 BULK 1K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.4400 / $0.4800 | Buy Now |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH UNIPOLAR 3SIP | 259 |
|
$0.4267 / $0.5895 | Buy Now |
|
LCSC | TO-92S Hall Switches ROHS | 251 |
|
$0.4001 / $0.5527 | Buy Now |
Part Details for AH3390Q-P-B
AH3390Q-P-B CAD Models
AH3390Q-P-B Part Data Attributes
|
AH3390Q-P-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH3390Q-P-B
Diodes Incorporated
Hall Effect Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Body Breadth | 1.5 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 2.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 24 mT | |
Magnetic Field Range-Min | 15.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE | |
Output Circuit Type | OPEN-DRAIN | |
Output Type | CURRENT OUTPUT | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |