Part Details for AH3367Q-P-A by Diodes Incorporated
Overview of AH3367Q-P-A by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AH3367Q-P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-AH3367Q-P-A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch RoHS: Compliant | 4 |
|
$0.3520 / $1.0100 | Buy Now |
Part Details for AH3367Q-P-A
AH3367Q-P-A CAD Models
AH3367Q-P-A Part Data Attributes
|
AH3367Q-P-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH3367Q-P-A
Diodes Incorporated
Hall Effect Sensor, 7mT Min, 14mT Max, 30-55mA, Rectangular, Through Hole Mount, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AEC-Q100; SEATED HGT CALCULATED; LOW SENSITIVITY: BOP AND BRP OF 115G AND 90G TYPICAL | |
Body Breadth | 2.235 mm | |
Body Height | 4.55 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 2.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 14 mT | |
Magnetic Field Range-Min | 7 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 55 mA | |
Output Range | 30-55mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |