There are no models available for this part yet.
Overview of AH3360-FT4-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AH3360-FT4-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AH3360-FT4-7DICT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4823 In Stock |
|
$0.2372 / $0.7900 | Buy Now | |
DISTI #
AH3360-FT4-7
|
Avnet Americas | Hall Effect Sensor 3mA Unipolar 1.6V to 3.6V 6-Pin X2-DFN2015 T/R - Tape and Reel (Alt: AH3360-FT4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.1771 | Buy Now | |
DISTI #
621-AH3360-FT4-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Effect Switch 1.6V to 3.6V 4.3uA RoHS: Compliant | 2393 |
|
$0.2630 / $0.7800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1838 | Buy Now | ||
DISTI #
AH3360-FT4-7
|
Avnet Silica | Hall Effect Sensor 3mA Unipolar 1.6V to 3.6V 6-Pin X2-DFN2015 T/R (Alt: AH3360-FT4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for AH3360-FT4-7 by Diodes Incorporated
Part Data Attributes for AH3360-FT4-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
DFN-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Body Breadth
|
1.5 mm
|
Body Height
|
0.39 mm
|
Body Length or Diameter
|
2 mm
|
Hysteresis
|
1 mT
|
JESD-609 Code
|
e4
|
Magnetic Field Range-Max
|
4.6 mT
|
Magnetic Field Range-Min
|
0.9 mT
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Current-Max
|
2.5 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Range
|
0.20-1.65V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.6 V
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Termination Type
|
SOLDER
|