Part Details for AH3272Q-W-7 by Diodes Incorporated
Overview of AH3272Q-W-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AH3272Q-W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AH3272Q-W-7CT-ND
|
DigiKey | MAG SWITCH LATCH SC59 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3103 / $0.9100 | Buy Now |
DISTI #
AH3272Q-W-7
|
Avnet Americas | Hall Effect Latch Switch Unipolar 2-Wire 2.7V to 27V Automotive 3-Pin SC-59 T/R - Tape and Reel (Alt: AH3272Q-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2982 | Buy Now |
DISTI #
621-AH3272Q-W-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Latch Switch SC59 T&R 3K RoHS: Compliant | 0 |
|
$0.3530 / $0.4150 | Order Now |
|
Future Electronics | Digital Switch Latch Latch Hall Effect SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Bristol Electronics | 2945 |
|
RFQ | ||
DISTI #
AH3272Q-W-7
|
Avnet Silica | Hall Effect Latch Switch Unipolar 2-Wire 2.7V to 27V Automotive 3-Pin SC-59 T/R (Alt: AH3272Q-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AH3272Q-W-7
AH3272Q-W-7 CAD Models
AH3272Q-W-7 Part Data Attributes
|
AH3272Q-W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH3272Q-W-7
Diodes Incorporated
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Terminal Finish | MATTE TIN |