Part Details for AH3244Q-P-A by Diodes Incorporated
Overview of AH3244Q-P-A by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for AH3244Q-P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AH3244Q-P-ACT-ND
|
DigiKey | HALL UNIPOLAR SWITCH SIP-3 AMMO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3887 In Stock |
|
$0.2011 / $0.6200 | Buy Now |
DISTI #
AH3244Q-P-A
|
Avnet Americas | Hall Effect Sensor Unipolar 2.7V to 27V 3-Pin SIP Ammo Pack - Ammo Pack (Alt: AH3244Q-P-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 8000 Factory Stock |
|
$0.1918 | Buy Now |
DISTI #
621-AH3244Q-P-A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch SIP-3 AMMO 4K | 0 |
|
$0.2010 / $0.2560 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1995 | Buy Now |