Part Details for AH293-P by Anachip Corporation
Overview of AH293-P by Anachip Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AH293-P
AH293-P CAD Models
AH293-P Part Data Attributes:
|
AH293-P
Anachip Corporation
Buy Now
Datasheet
|
Compare Parts:
AH293-P
Anachip Corporation
Sensor/Transducer, Open-drain, 5 Pin, Plastic/epoxy,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANACHIP CORP | |
Package Description | SIP5,.03,37 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | -6 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-DRAIN | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.03,37 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |