Part Details for AH289-PL-B by Diodes Incorporated
Overview of AH289-PL-B by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AH289-PL-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AH289-PL-BDI-ND
|
DigiKey | IC HALL FAN CTRLR 400MA 5-SIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1000 In Stock |
|
$0.8933 / $1.8200 | Buy Now |
Part Details for AH289-PL-B
AH289-PL-B CAD Models
AH289-PL-B Part Data Attributes:
|
AH289-PL-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH289-PL-B
Diodes Incorporated
Brushless DC Motor Controller, 0.7A, PSIP5, ROHS COMPLIANT, SIP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT VOLTAGE LIMIT-MAX=30 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e3 | |
Length | 5.22 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3.8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.95 mm | |
Terminal Position | SINGLE | |
Width | 1.55 mm |
Alternate Parts for AH289-PL-B
This table gives cross-reference parts and alternative options found for AH289-PL-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH289-PL-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH289-P | Brushless DC Motor Controller, 0.7A, PSIP5, SIP-5 | Diodes Incorporated | AH289-PL-B vs AH289-P |