Signal Circuits
AH286-YL-13
Diodes Incorporated
Description: Brushless DC Motor Controller, 0.7A, PDSO5, ROHS COMPLIANT, SOT-89, 5 PIN

Overview of AH286-YL-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for AH286-YL-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AH286-YL-13 by Diodes Incorporated

AH286-YL-13
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-89
Package Description
ROHS COMPLIANT, SOT-89, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
INPUT VOLTAGE LIMIT-MAX=24
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e3
Length
4.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.7 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3.8 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
DUAL
Width
2.5 mm
Want to compare parts?
  1. AH286-YL-13
    Diodes Incorporated
    Brushless DC Motor Controller, 0.7A, PDSO5, ROHS COMPLIANT, SOT-89, 5 PIN
    VS

Related Parts for AH286-YL-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH286-YL-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH286-YL-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AH286-YL-13 would you like to use for your alert(s)?
  • Please alert me when AH286-YL-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH286-YL-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH286-YL-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH286-YL-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH286-YL-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH286-YL-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: