-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AH276Z4-AG1-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO94 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$0.2672 / $0.6500 | Buy Now |
DISTI #
AH276Z4-AG1
|
Avnet Americas | Hall Effect Sensor 750mA Latch 5V/9V/12V/15V 4-Pin TO-94 Bulk - Bulk (Alt: AH276Z4-AG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0492 / $0.0582 | Buy Now |
DISTI #
621-AH276Z4-AG1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Complementary Output Hall Effect Latch RoHS: Compliant | 1181 |
|
$0.2480 / $0.6500 | Buy Now |
DISTI #
AH276Z4-AG1
|
Avnet Americas | Hall Effect Sensor 750mA Latch 5V/9V/12V/15V 4-Pin TO-94 Bulk - Bulk (Alt: AH276Z4-AG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0492 / $0.0582 | Buy Now |
DISTI #
AH276Z4-AG1
|
Avnet Silica | Hall Effect Sensor 750mA Latch 5V/9V/12V/15V 4-Pin TO-94 Bulk (Alt: AH276Z4-AG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 1000 |
|
Buy Now | |
|
Chip1Cloud | MAGNETIC SWITCH LATCH TO94 | 6000 |
|
RFQ | |
|
LCSC | 50Gs -50Gs TO-94 Hall Sensor ROHS | 1000 |
|
$0.0538 / $0.0992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy