-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7057
|
Newark | Chip Antenna, 2.45Ghz, Full Reel, Center Frequency:2.45Ghz, Antenna Case Size:-, Product Range:-, Antenna Type:Multilayer, Frequency:2.45Ghz, Reel Quantity:4000 Rohs Compliant: Yes |Taiyo Yuden AH212M245001-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
46T5705
|
Newark | Chip Antenna, 2.45Ghz, Center Frequency:2.45Ghz, Antenna Case Size:-, Product Range:-, Antenna Type:Multilayer, Frequency:2.45Ghz Rohs Compliant: Yes |Taiyo Yuden AH212M245001-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip1Cloud | RF ANT 2.4GHZ CHIP SOLDER SMD | 2070 |
|
RFQ | |
DISTI #
2369451
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.7183 | Buy Now |
DISTI #
1904333
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5938 | Buy Now |
DISTI #
1904333
|
Farnell | RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.5609 | Buy Now |
DISTI #
2369451
|
Farnell | RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.4743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AH212M245001-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AH212M245001-T
TAIYO YUDEN
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Application | BLUETOOTH/WLAN/WIMAX/ZIGBEE | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER |