Part Details for AH212-S8G by Qorvo
Overview of AH212-S8G by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH212-S8G
AH212-S8G CAD Models
AH212-S8G Part Data Attributes
|
AH212-S8G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
AH212-S8G
Qorvo
Narrow Band Medium Power Amplifier, 1800MHz Min, 2400MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MS-012, SMT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012, SMT, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22.2 dB | |
Input Power-Max (CW) | 26 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS |