Part Details for AH1NBSG24 by CIT Relay & Switch
Results Overview of AH1NBSG24 by CIT Relay & Switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AH1NBSG24 Information
AH1NBSG24 by CIT Relay & Switch is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AH1NBSG24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-AH1NBSG24-ND
|
DigiKey | SWITCH PB DPST-NO/NC 1A 125V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
77 In Stock |
|
$15.9191 / $23.5500 | Buy Now |
|
Onlinecomponents.com | IP67 - 19mm - SPST NO + SPST NC - Momentary - Flush Actuator - Stainless Steel Body - Ring Illuminat... more RoHS: Compliant |
106 In Stock |
|
$21.8000 / $47.7700 | Buy Now |
DISTI #
65021307
|
Verical | AH1NBSG24 Min Qty: 2 Package Multiple: 1 | Americas - 106 |
|
$32.4106 / $59.9373 | Buy Now |
|
Master Electronics | IP67 - 19mm - SPST NO + SPST NC - Momentary - Flush Actuator - Stainless Steel Body - Ring Illuminat... more RoHS: Compliant |
106 In Stock |
|
$21.8000 / $47.7700 | Buy Now |